| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DKEN |
EBC43DKEN
| Heilind Number: | SULEBC43DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DKEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBC43DKEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 86 cantilever contacts plated in gold, it ensures optimal signal transmission. The right-angle orientation and thru-hole termination method make installation easy, while the operating temperature range of -65 to 125°C guarantees performance in harsh environments. At just 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for use in aerospace, defense, and industrial systems, the EBC43DKEN is a top choice for engineers seeking high-quality interconnect solutions.

