EBC43DKES

Heilind Number:SULEBC43DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKES

Detailed Description

Introducing the EBC43DKES, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and voltage capability of 700VAC, it guarantees seamless power transmission. The female gender, dual-row design, and side-hole mount type offer versatile connectivity options. Gold-plated Phosphor Bronze contacts and matte tin termination ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The right-angle orientation and cantilever contact type make it space-efficient and easy to use. With 86 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. Trust the EBC43DKES for superior performance in your PCB assembly projects.