EBC43DKET

Heilind Number:SULEBC43DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKET

Detailed Description

Introducing the EBC43DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector, with two rows of 86 positions, offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The cantilever contact type with gold plating provides excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Trust the EBC43DKET for efficient and dependable board-to-board connections.