| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DKJD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBC43DKJD |
EBC43DKJD
| Heilind Number: | SULEBC43DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DKJD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC43DKJD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows of female connectors with a pitch of 2.54mm, this component ensures seamless integration in your electronic assemblies. With a contact material of phosphor bronze and gold plating, it guarantees optimal conductivity and durability. The cantilever contact type and right-angle orientation offer versatile mounting options. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's ideal for demanding environments. With 86 positions and a tail length of 12.7mm, it provides ample connectivity for your applications. Trust in the EBC43DKJD for efficient and secure connections in your electronic designs.

