EBC43DKJH

Heilind Number:SULEBC43DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKJH

Detailed Description

Meet the EBC43DKJH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, 2-row design, and right-angle orientation make it versatile for various PCB layouts. Operating at an amperage of 3A and voltage of 700VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts with matte tin termination provide excellent conductivity and corrosion resistance. With 86 positions and a 2.54mm pitch, it offers ample connectivity options. The cantilever contact type and thru-hole termination method further enhance its performance. Suitable for use in a wide temperature range from -65 to 125°C, it is ideal for industrial and commercial applications. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable PCB space. Whether it's for telecommunications, aerospace, or automotive systems, the EBC43DKJH is the reliable choice for seamless board-to-board connections.