EBC43DKJI

Heilind Number:SULEBC43DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKJI

Detailed Description

The EBC43DKJI Board To Board PCB Connector is a high-performance component designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it guarantees efficient power delivery. The gold-plated contact material offers excellent conductivity, while the cantilever contact type and threaded mount provide secure and stable connections. With 86 positions spread across two rows and a pitch of 2.54mm, it allows for versatile connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures solderability and corrosion resistance. Whether used in telecommunications, automotive, or aerospace systems, the EBC43DKJI guarantees high reliability and performance.