EBC43DKJN

Heilind Number:SULEBC43DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKJN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKJN

Detailed Description

Introducing the EBC43DKJN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capability of 700 VAC, it's suitable for power and signal transmission. The 2-row, 86-position layout offers ample connectivity options. Gold-plated contacts on a cantilever design guarantee optimal signal transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh industrial settings. The right-angle orientation and 12.7mm tail length facilitate easy installation. With a compact form factor of 13.97mm height and 9.4mm width, it saves space on PCBs. Matte Tin termination plating ensures long-term durability. Trust the EBC43DKJN for robust and efficient board-to-board connections in your designs.