EBC43DKJS

Heilind Number:SULEBC43DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKJS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKJS

Detailed Description

Introducing the EBC43DKJS, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. Featuring a female gender with two rows for secure connectivity, this connector boasts a side hole mount type and through-hole termination method for easy installation. Crafted with durable PBT and phosphor bronze materials, it ensures reliable operation with a 3A current rating and 700VAC voltage capacity. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. With a cantilever contact type and right-angle orientation, it offers efficient signal transmission in tight spaces. Suitable for applications requiring precision and durability, this connector is ideal for aerospace, defense, and industrial systems. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it meets the most stringent performance standards. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable PCB space without compromising functionality. Trust the EBC43DKJS for seamless board-to-board connections that exceed expectations.