EBC43DKJT

Heilind Number:SULEBC43DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKJT

Detailed Description

Introducing the EBC43DKJT, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a female gender with two rows, threaded mount type, and through-hole termination method, this connector ensures secure and stable connections. Crafted with PBT and Phosphor Bronze materials, it offers exceptional durability. The Phosphor Bronze contacts with Gold plating guarantee optimal conductivity, suitable for applications requiring a current rating of 3A and voltage rating of 700VAC. With a pitch of 2.54mm and a cantilever contact type, it allows for efficient signal transmission. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its right-angle orientation, 86 positions, and 12.7mm tail length provide versatility in PCB designs. With matte tin termination plating, it ensures long-lasting performance. The EBC43DKJT is a standout choice in the realm of electronic connectors, meeting stringent quality standards for reliability and performance.