EBC43DKMD

Heilind Number:SULEBC43DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKMD

Detailed Description

Introducing our EBC43DKMD Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of applications. The female connector offers two rows of 86 positions, with a clearance hole mount type and wire wrap termination method for easy installation. Its straight orientation and cantilever contact type provide a secure connection. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust in the EBC43DKMD for seamless board-to-board connections in your projects.