EBC43DKMH

Heilind Number:SULEBC43DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKMH

Detailed Description

Introducing the EBC43DKMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures robust connectivity. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Its cantilever contact type and straight orientation, along with 86 positions, provide versatile connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various applications. With a tail length of 14.22 mm, connector height of 15.49 mm, and width of 9.4 mm, it offers compact yet efficient connectivity solutions. Trust the EBC43DKMH for high-reliability performance in your electronic systems.