EBC43DKMI

Heilind Number:SULEBC43DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKMI

Detailed Description

The EBC43DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows and a threaded mount type for secure installation. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With a pitch of 2.54mm and a straight orientation, it offers precise alignment. This connector, with 86 positions and a tail length of 14.22mm, provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability. Classified under hi-rel connectors, the EBC43DKMI is a key component for mission-critical systems.