EBC43DKMN

Heilind Number:SULEBC43DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKMN

Detailed Description

Introducing the EBC43DKMN, a high-performance board-to-board PCB connector designed for reliable electrical connections in various applications. This connector features a female gender with two rows, offering versatility in connectivity. With a wire wrap termination method and contact material made of phosphor bronze with gold plating, it ensures efficient signal transmission. The cantilever contact type and straight orientation further enhance its functionality. With a voltage rating of 700 VAC and operating temperature range from -65 to 125 °C, it guarantees durability even in challenging environments. The 86 positions and 2.54mm pitch provide ample connectivity options. Measuring at .61 inches in height and 9.4mm in width, the connector is compact yet sturdy. Its matte tin termination plating complies with industry standards. Ideal for use in electronics, telecommunications, and industrial equipment, the EBC43DKMN is a top choice for seamless PCB connections.