EBC43DKMT

Heilind Number:SULEBC43DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKMT

Detailed Description

Introducing the EBC43DKMT, a high-performance female connector designed for reliable board-to-board PCB and card edge connections. Featuring durable PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures excellent conductivity and longevity in demanding environments. With a pitch of 2.54mm and 86 positions across 2 rows, it offers ample connectivity options. The Cantilever contact type and Wire Wrap termination method make for secure and efficient installations. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 125°C, it's suitable for a wide range of applications. The threaded mount type and 14.22mm tail length provide stability and ease of use. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. The Matte Tin termination plating ensures compliance with industry standards. Perfect for industries requiring high-reliability components, the EBC43DKMT is a versatile connector that delivers uncompromising performance.