EBC43DKND

Heilind Number:SULEBC43DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKND

Detailed Description

Introducing the EBC43DKND, a high-performance female connector designed for board-to-board and card edge applications. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Featuring a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for various electronic systems. The contact plating of gold and termination method of Card Extender guarantee optimal signal transmission. With a total of 86 positions in a 2-row configuration, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and harsh environment applications. Its compact design with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in) allows for space-efficient PCB layouts. Trust the EBC43DKND for secure and high-speed connections in your electronic designs.