EBC43DKNI

Heilind Number:SULEBC43DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKNI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKNI

Detailed Description

The EBC43DKNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power transmission requirements. This female connector, with two rows and 86 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable attachment to PCBs. The Cantilever contact type with gold plating guarantees low contact resistance and long-term durability. With an operating temperature range of -65 to 125°C, it performs flawlessly even in extreme conditions. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable board space. The Matte Tin termination plating ensures reliable solder connections. Perfect for use in aerospace, defense, and other high-reliability applications, the EBC43DKNI is a trusted choice for engineers seeking top-notch connectivity solutions.