EBC43DKNN

Heilind Number:SULEBC43DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKNN

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU EBC43DKNN, designed for precision connectivity in electronic applications. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and can handle voltages up to 700VAC. Its dual-row, 86-position layout, with a 2.54mm pitch, ensures efficient signal transmission. The Cantilever contact type, plated with gold for optimal conductivity, guarantees reliable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, and with Matte Tin termination plating, this connector is ideal for demanding environments. Whether used in aerospace, defense, or industrial systems, its Straddle orientation and Card Extender termination method make installation easy. Trust the EBC43DKNN for secure and durable board-to-board connections in your projects.