EBC43DKNS

Heilind Number:SULEBC43DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKNS

Detailed Description

Introducing the EBC43DKNS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its female gender, dual-row configuration with 86 positions, and side hole mount type make it versatile for various applications. The contact material of phosphor bronze with gold plating guarantees optimum conductivity, while the cantilever contact type and straddle orientation provide secure mating. With a pitch of 2.54mm, this connector offers precise alignment, and its card extender termination method with matte tin plating ensures durability. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC43DKNS is a reliable choice for critical connectivity needs in aerospace, defense, and industrial sectors.