EBC43DKNT

Heilind Number:SULEBC43DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKNT

Detailed Description

The EBC43DKNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with a voltage rating of 700 VAC, this connector ensures reliable power transmission. With a pitch of 2.54mm and 86 positions, it offers versatile connectivity options. The female connector with 2 rows and threaded mount type allows for secure and stable installation. Contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The cantilever contact type and straddle orientation optimize signal transmission. With termination via card extender and matte tin plating, it ensures easy and durable connections. Compact in size with a connector height of 13.97mm and width of 9.4mm, it's ideal for space-constrained PCB layouts. Meeting stringent quality standards, this connector is perfect for aerospace, defense, and industrial applications. Elevate your design with the EBC43DKNT for reliable and efficient connectivity.