EBC43DKRD

Heilind Number:SULEBC43DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKRD

Detailed Description

SKU EBC43DKRD offers a high-performance solution for board-to-board connectivity, featuring a female connector with two rows of 86 positions. Crafted with durable PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with a maximum amperage of 3A and voltage rating of 700 VAC. The gold-plated contacts guarantee excellent conductivity, while the cantilever contact type and straddle orientation facilitate secure mating. With a clearance hole mount type and card extender termination method, installation is efficient and straightforward. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the EBC43DKRD for dependable and high-speed signal transmission in your electronic systems.