EBC43DKRI

Heilind Number:SULEBC43DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKRI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKRI

Detailed Description

Introducing the EBC43DKRI, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and data-intensive systems. The cantilever contact type and threaded mount offer secure connectivity, while the straddle orientation and 2.54mm pitch allow for precise alignment. With 86 positions and a tail length of 5.97mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the EBC43DKRI for efficient and durable board-to-board connections.