EBC43DKRN

Heilind Number:SULEBC43DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKRN

Detailed Description

Introducing the EBC43DKRN, a reliable and high-performance board-to-board PCB connector designed for seamless electronic connections. With a compact form factor and a gender specification of Female, this connector features two rows of 86 cantilever contact positions, ensuring efficient signal transmission. The termination method of Card Extender, along with the contact material of Phosphor Bronze and contact plating of Gold, guarantees optimal conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its orientation, straddle, and termination plating of Matte Tin further enhance its functionality. With a pitch of 2.54mm and a tail length of 5.97mm, this connector offers precision and flexibility in installation. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The EBC43DKRN is a top choice for professionals in need of a high-quality connector for their PCB assembly projects.