EBC43DKRS

Heilind Number:SULEBC43DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKRS

Detailed Description

Introducing the EBC43DKRS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and robust construction, this connector features PBT and Phosphor Bronze materials for durability and reliability. Rated for 3A and 700VAC, it ensures efficient power transmission. The female connector with two rows and 86 positions offers versatile connectivity options. Its side hole mount and card extender termination method make installation easy. The gold-plated contacts on phosphor bronze ensure excellent conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a cantilever contact type and straddle orientation, it ensures secure and stable connections. The matte tin termination plating enhances solderability. Ideal for hi-rel applications, the EBC43DKRS is a top choice for engineers seeking top-notch performance in board-to-board connectivity.