EBC43DKRT

Heilind Number:SULEBC43DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKRT

Detailed Description

Introducing the EBC43DKRT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in a variety of environments. Boasting a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female gender, two rows, and cantilever contact type make it suitable for diverse connection needs. Threaded mount type and card extender termination method ensure secure attachment. With 86 positions and a 2.54mm pitch, it allows for intricate PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent signal integrity. Perfect for high-reliability applications, the EBC43DKRT is a top choice for engineers and designers working on mission-critical projects.