EBC43DKSD

Heilind Number:SULEBC43DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKSD

Detailed Description

Introducing the EBC43DKSD Board To Board PCB Connector, a high-performance female connector designed with reliability and precision in mind. Featuring two rows with a total of 86 positions, this connector is suitable for various electronic applications. Crafted with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts ensure optimal signal transmission, while the matte tin termination plating guarantees secure connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is built to perform in demanding environments. Its cantilever contact type and straight orientation make for easy and efficient installation. The 2.54 mm pitch and 0.1-inch tail length provide versatility in PCB layouts. Measuring at 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, telecommunications, or industrial applications, the EBC43DKSD is a dependable choice for your PCB interconnect requirements.