EBC43DKSH

Heilind Number:SULEBC43DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKSH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC43DKSH. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm, accommodating 86 positions for seamless connectivity. The contact material is Phosphor Bronze with Gold plating, ensuring optimal signal transfer and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The cantilever contact type, straight orientation, and thru-hole termination method facilitate easy installation onto PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its clearance hole mount type and matte tin termination plating further enhance its versatility. Compact yet robust, with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for various electronic devices. Trust in the EBC43DKSH for efficient and secure board-to-board connections.