EBC43DKSN

Heilind Number:SULEBC43DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKSN

Detailed Description

Introducing the EBC43DKSN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 86 gold-plated phosphor bronze contacts, ensuring reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a pitch of 2.54mm, it offers precise signal transmission in straight orientation. The contact type is cantilever, guaranteeing secure mating. Operating in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its termination method is through-hole with matte tin plating, providing robust solder connections. The connector's compact dimensions, measuring 9.4mm in width and 15.49mm in height, make it ideal for space-constrained PCB layouts. Trust the EBC43DKSN for efficient and durable board-to-board connections in your electronic designs.