EBC43DKST

Heilind Number:SULEBC43DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKST

Detailed Description

Introducing the EBC43DKST, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact yet durable construction, this connector features PBT and Phosphor Bronze components, ensuring optimal conductivity and longevity. The female gender, Cantilever contact type, and gold contact plating guarantee secure and low-resistance connections. Boasting a 2.54mm pitch and 86 positions across 2 rows, it facilitates seamless data transmission. The threaded mount type and thru-hole termination method offer easy and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse applications. Its matte tin termination plating enhances solderability, while the compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Ideal for high-reliability systems, the EBC43DKST is a vital component in modern electronic assemblies.