EBC43DKUD

Heilind Number:SULEBC43DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKUD

Detailed Description

Introducing the EBC43DKUD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this female connector offers reliable connectivity in even the harshest environments. Rated for 3A and 700VAC, it ensures safe and efficient power transmission. The cantilever contact type and gold plating guarantee low contact resistance and optimal signal integrity. Featuring two rows with 86 positions, this connector allows for versatile PCB configurations. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures long-term durability. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the EBC43DKUD for high-reliability connectivity in your electronic systems.