| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DKUH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DKUH |
EBC43DKUH
| Heilind Number: | SULEBC43DKUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DKUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBC43DKUH, a high-performance board-to-board PCB connector designed for female connectors with two rows and a 2.54mm pitch. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various electronic applications. With gold-plated contacts and a 700VAC voltage rating, it guarantees optimal signal transmission even in demanding environments. The cantilever contact type and right-angle orientation offer flexibility in installation, while the matte tin termination plating enhances durability. With 86 positions and a tail length of 6.35mm, this connector is ideal for complex PCB assemblies. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for use in diverse industries. Upgrade your connectivity solutions with the EBC43DKUH.

