EBC43DKUI

Heilind Number:SULEBC43DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKUI

Detailed Description

The EBC43DKUI is a high-performance female connector designed for demanding applications. Featuring a dual-row configuration with 86 positions and a pitch of 2.54mm, it offers reliable connectivity on PCBs. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and data applications. Its right-angle orientation and threaded mount type make installation easy, while the thru-hole termination method provides secure anchoring. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust, perfect for space-constrained designs in industries such as aerospace, defense, and telecommunications. Trust the EBC43DKUI for high-reliability board-to-board connections.