EBC43DKUN

Heilind Number:SULEBC43DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKUN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKUN

Detailed Description

Introducing the EBC43DKUN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows with a total of 86 positions, accommodating multiple connections with precision. The contact material made of Phosphor Bronze with gold plating ensures optimal conductivity and durability. With a pitch of 2.54mm, it offers reliable signal transmission in tight spaces. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its cantilever contact type and right-angle orientation make it easy to install on PCBs. The termination method via thru hole with matte tin plating guarantees secure attachment. With an operating temperature range of -65 to 125°C, it withstands harsh environmental conditions. The compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained layouts. Trust the EBC43DKUN for efficient and durable board-to-board connections in your electronic designs.