EBC43DKUS

Heilind Number:SULEBC43DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKUS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKUS

Detailed Description

Introducing the EBC43DKUS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a blend of PBT and Phosphor Bronze, this connector offers exceptional durability and conductivity. Featuring a 2-row, side-hole mount design with thru-hole termination, it ensures secure and reliable connectivity. The 86 female contacts, made of Phosphor Bronze and plated with Gold, can handle up to 3A of current at 700VAC. With a pitch of 2.54mm, this connector is suitable for various PCB layouts. Its cantilever contact type and right-angle orientation make it ideal for space-constrained environments. Operating efficiently in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. The matte tin termination plating enhances solderability and longevity. Perfect for use in hi-rel industries, the EBC43DKUS is a trusted solution for critical electronic connections.