EBC43DKUT

Heilind Number:SULEBC43DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKUT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKUT

Detailed Description

Introducing the EBC43DKUT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of up to 700VAC, it is suitable for power and signal transmission. The female gender and right-angle orientation make it versatile for various circuit board setups. The Cantilever contact type with gold plating guarantees low contact resistance and excellent signal integrity. With 86 positions spread across 2 rows and a 2.54mm pitch, it offers ample connectivity options. Its threaded mount and thru-hole termination method provide secure and stable attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the EBC43DKUT for efficient and durable board-to-board connections.