| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DPBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBC43DPBH |
EBC43DPBH
| Heilind Number: | SULEBC43DPBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DPBH |
| ECAD Model: |
Specifications
Detailed Description
The EBC43DPBH connector is a high-performance female connector designed for board-to-board PCB and card edge connections. Featuring two rows with a total of 86 positions, this connector ensures reliable and secure connectivity. Its durable construction, with PBT and Phosphor Bronze materials and gold contact plating, guarantees longevity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. The right-angle orientation and clearance hole mount type provide flexibility in installation. Operating smoothly at temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial settings. Its matte tin termination plating further enhances its performance. Trust the EBC43DPBH for efficient and durable connectivity solutions.

