EBC43DPBI

Heilind Number:SULEBC43DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DPBI

Detailed Description

Introducing the EBC43DPBI, a high-performance PCB connector designed for precision connectivity in electronic applications. Crafted with a blend of durable PBT and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. Featuring a double-point contact design with gold plating, it guarantees low contact resistance and optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial uses. The threaded mount type and through-hole termination method provide secure and stable attachment to circuit boards. With 86 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. Trust the EBC43DPBI for seamless board-to-board and card-edge connections in your next project.