| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DPBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DPBN |
EBC43DPBN
| Heilind Number: | SULEBC43DPBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DPBN |
| ECAD Model: |
Specifications
Detailed Description
The EBC43DPBN is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity in industrial environments. With a double-point contact design plated in gold, it ensures low contact resistance and long-term durability. Its right-angle orientation, two rows, and 86 positions make it suitable for complex board-to-board connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stable performance in harsh conditions. The matte tin termination plating and through-hole mounting method provide secure and efficient installation. Ideal for use in aerospace, defense, and other hi-rel industries, the EBC43DPBN sets a new standard for connectivity solutions.

