EBC43DPBS

Heilind Number:SULEBC43DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DPBS

Detailed Description

Introducing the EBC43DPBS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage and a 700VAC voltage rating, ensuring reliable power transmission. With two rows and 86 positions, it offers ample connectivity options. The side hole mount and thru-hole termination method make installation a breeze. The gold-plated double-point contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. Its right-angle orientation and compact dimensions of 14.22mm height and 10.16mm width make it ideal for space-constrained applications. Trust the EBC43DPBS for secure and efficient board-to-board connections in your projects.