EBC43DPDH

Heilind Number:SULEBC43DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPDH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DPDH

Detailed Description

The EBC43DPDH Connector, designed for high-reliability applications, boasts a female gender with two rows for efficient connectivity. Constructed with PBT and Phosphor Bronze materials and featuring gold contact plating, it ensures reliable signal transmission. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, this connector supports high-speed data transfer while meeting stringent safety standards. Its double-point contact type and straight orientation provide secure and stable connections. With 86 positions and a tail length of 4.06mm, it offers ample versatility for various PCB configurations. Operating flawlessly in temperature ranges from -65 to 125°C, this connector is ideal for use in demanding environments. Its clearance hole mount type and through-hole termination method guarantee easy and secure installation. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the EBC43DPDH sets a new standard in reliable and high-performance PCB connectors.