EBC43DPDI

Heilind Number:SULEBC43DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPDI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DPDI

Detailed Description

The EBC43DPDI is a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 43 positions, allowing for multiple connections. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The phosphor bronze contacts plated with gold offer excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme environments. Its compact design, with a height of 15.49mm and width of 10.16mm, saves valuable space on the board. The matte tin termination plating ensures soldering integrity. Meeting stringent quality standards, it is RoHS compliant and suitable for various industries, including aerospace and telecommunications. Upgrade your connectivity solutions with the EBC43DPDI.