EBC43DPDN

Heilind Number:SULEBC43DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DPDN

Detailed Description

Introducing the EBC43DPDN, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic assemblies. This female connector features two rows with a total of 86 positions, allowing for versatile and complex board layouts. Constructed with durable materials including PBT and Phosphor Bronze, it ensures longevity even in demanding environments. The termination method is through-hole, with a tail length of 4.06mm for secure attachment. With a voltage rating of 700 VAC and an amperage of 3A, it offers excellent electrical conductivity and insulation. Each contact is plated with gold for optimal signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation and compact dimensions of 15.49mm height and 10.16mm width make it easy to integrate into circuit boards. Certified for quality and performance, the EBC43DPDN is the perfect solution for your connectivity needs in electronic design and manufacturing.