EBC43DPDS

Heilind Number:SULEBC43DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPDS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DPDS

Detailed Description

Introducing the EBC43DPDS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Constructed with durable PBT and Phosphor Bronze materials, this connector features a double-point contact system with gold plating, ensuring low contact resistance and enhanced conductivity. With an amperage rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of applications. The straight orientation, side-hole mount type, and thru-hole termination method make installation easy and secure. With 86 positions and a 2.54mm pitch, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a connector height of 15.49mm and width of 10.16mm, allows for space-saving integration. Meeting stringent quality standards, including matte tin termination plating for durability, the EBC43DPDS is a dependable choice for your connectivity needs.