EBC43DPEH

Heilind Number:SULEBC43DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPEH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DPEH

Detailed Description

The EBC43DPEH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With an amperage of 3A and a voltage rating of 700VAC, it can handle high power requirements with ease. The female gender and right-angle orientation make it convenient for PCB mounting. With two rows and 86 positions, it offers ample connectivity options. The termination method of thru-hole and contact plating of gold guarantee efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 14.22mm and width of 10.16mm, saves valuable board space. The matte tin termination plating ensures long-term durability. Ideal for board-to-board and card edge connections, the EBC43DPEH is a versatile solution for your connectivity needs.