EBC43DPEN

Heilind Number:SULEBC43DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPEN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DPEN

Detailed Description

EBC43DPEN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal applications. The double-point contact design enhances connection stability, while the right-angle orientation and 2.54mm pitch allow for efficient PCB layout. With 86 positions and through-hole termination, it offers secure and precise connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial, aerospace, and other harsh environments. Its compact design, with a height of 14.22mm and width of 10.16mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Compliant with RoHS standards, the EBC43DPEN is a dependable choice for high-reliability applications.