| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DPMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DPMH |
EBC43DPMH
| Heilind Number: | SULEBC43DPMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DPMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC43DPMH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capability of 700VAC, this connector is perfect for demanding applications. Featuring a double-point contact design with Phosphor Bronze contact material and gold plating, it ensures low contact resistance and high durability. The 2-row, 86-position layout allows for versatile connectivity options, while the clearance hole mount type and wire wrap termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance even in harsh environments. The EBC43DPMH is the ideal choice for mission-critical electronic systems.

