EBC43DPMS

Heilind Number:SULEBC43DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DPMS

Detailed Description

The EBC43DPMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a 2.54mm pitch and 86 positions, it offers versatility for various electronic setups. The double-point contact design enhances signal transmission efficiency, while the wire wrap termination method guarantees secure connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its side-hole mount type and straight orientation facilitate easy installation on PCBs. The matte tin termination plating further enhances its durability. Ideal for industrial and commercial use, the EBC43DPMS is a dependable solution for your connectivity needs.