EBC43DPNH

Heilind Number:SULEBC43DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DPNH

Detailed Description

Introducing SKU EBC43DPNH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector, with a double point contact type and straddle orientation, offers secure and stable connections. Its 86 positions, arranged in 2 rows with a pitch of 2.54mm, provide ample connectivity options. The termination method using Card Extender and Matte Tin plating guarantee efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is highly versatile. With a compact design, measuring just 14.22mm in height and 10.16mm in width, it is space-efficient. Ideal for industrial and electronic applications, the SKU EBC43DPNH is a top choice for professionals seeking reliable connectivity solutions.