EBC43DPNI

Heilind Number:SULEBC43DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DPNI

Detailed Description

SKU EBC43DPNI features a durable and reliable design, perfect for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures optimal performance. Its 2.54mm pitch and double-point contact type guarantee secure connections. With a 3A amperage and 700VAC voltage rating, it meets high power requirements. The 86 positions and threaded mount type offer versatility in installation. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and card extender termination method make it ideal for board-to-board connections. Compact in size with a height of 14.22mm and width of 10.16mm, it saves space on PCBs. Whether in industrial machinery or electronic devices, the EBC43DPNI ensures seamless connectivity.