EBC43DPNN

Heilind Number:SULEBC43DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DPNN

Detailed Description

The EBC43DPNN connector, featuring PBT and Phosphor Bronze construction, is a high-quality component designed for demanding electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. This female connector, with two rows and 86 positions, offers versatile connectivity options. Its contact material, Phosphor Bronze, and gold plating guarantee excellent signal integrity. The double-point contact type and straddle orientation further enhance its performance. With a termination method of Card Extender and termination plating of Matte Tin, it ensures secure and durable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environmental conditions. Perfect for board-to-board and card edge connections in various electronic devices, the EBC43DPNN is a crucial component for high-reliability applications.