EBC43DPNS

Heilind Number:SULEBC43DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DPNS

Detailed Description

The EBC43DPNS is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability in various operating environments. Featuring a double-point contact design with gold plating, it guarantees excellent conductivity and signal integrity. The connector, with a pitch of 2.54mm and 86 positions, offers ample connectivity options. Its side-hole mount type and card extender termination method facilitate easy and secure installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding applications. The EBC43DPNS is a top choice for engineers and manufacturers seeking high-quality connectors for their electronic assemblies.